• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 536605 HSS-G HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm

1/5
Product type
Metal twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
10.5 mm
11 mm
11.5 mm
12 mm
12.5 mm
13 mm
Content
1 Set
Material
HSS
Material suitability
Brass
Steel
Malleable iron
Graphite
Brass
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

1 mm

1.5 mm

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

7.5 mm

8 mm

8.5 mm

9 mm

9.5 mm

10 mm

10.5 mm

11 mm

11.5 mm

12 mm

12.5 mm

13 mm

Show more
Tip angle

135°

Content

1 Set

Material

HSS

Material properties

cut

Material suitability

Brass

Steel

Malleable iron

Graphite

Brass

Aluminium

Drill features

Spiral groove

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246857 Fischer 536605 HSS-G HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm

Description

Twist drill bits made of robust HSS steel and according to DIN 338, precision-ground. The cross-grinding with 135° provides for a fast drilling progress. Ideally suited for drilling work in metal and steel.

This text is machine translated.

Features

  • Manufactured from robust HSS steel according to DIN 338
  • Robust drill with high breaking safety
  • Precision ground made from the full for long service life and high precision
  • Cross ground for an optimum centering and low feed force expenditure
  • 135° Point angle for fast drilling progress
  • Optimal chip transport by type N spiral.

Scope of delivery

  • Drill set with diameter 1 / 1.5 / 2 / 2.5 / 3 / 3.5 / 4 / 4.5 / 5 / 5.5 / 6 / 6.5 / 7 / 7.5 / 8 / 8.5 / 9 / 9.5 / 10 / 10.5 / 11 / 11.5 / 12 / 12.5 / 13 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.