• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 538110 Slide-in flat T nut M12 Steel hot-dip galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slide-in flat T nut

Material

Steel

Thread size

M12

Content

100 pc(s)

Material properties

hot-dip galvanized

Material thickness

9.5 mm

Description

Fischer Channel nut FCN CLIX M is suitable, in order to pipe clamps with a threaded rod to connect. The design allows an easy and fast to put in the rail. The spring effect of the plastic bracket ensures a simple and precise positioning in the rail. The installation using a rotation around 90° enables the subsequent installation in the rails.

This text is machine translated.