• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 538660 T-head bolt M10 60 mm Steel, Polypropylene zinc galvanized 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening torque: 8 Nm.
  • Width 17 mm
Product type

T-head bolt

Content

50 pc(s)

Material

Steel

Polypropylene

Length

60 mm

Thread size

M10

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878717 Fischer 538660 T-head bolt M10 60 mm Steel, Polypropylene zinc galvanized 50 pc(s)