• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 539446 Pipe clamp The FRS L UNIVERSAL 20-24 pipe clamp 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The FRS L UNIVERSAL 20-24 pipe clamp

  • Profiled band for outstanding rigidity and stability
  • Optimised hold between sound insulation insert and clamp band
  • Combination thread for flexible connection options
  • Losses protected screws
  • Fire protection testing R120
  • Sample wiring directive test MLAR R30

Technical specifications

  • Nominal size: 1/2"
  • Width x thickness clamp band: 18 x 1.0 mm
Product type

Pipe clamp

Content

25 pc(s)

Material

Steel

Clamping range

20 up to 24 mm

Thread size

M8

M10

Material properties

zinc galvanized

Width

61 mm

Height

48 mm

Range (max.)

24 mm

Clamping range (min.)

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878723 Fischer 539446 Pipe clamp The FRS L UNIVERSAL 20-24 pipe clamp 25 pc(s)

Description

The fire test report and the sound insulation test report guarantee an objectively tested functional safety.
The unique quick-release fastener with all-round edges enables a safe and time-saving mounting.
The clamping band with pronounced beads at edge give an insulated inlay a secure hold and prevents it from falling out during pipe adjustment.
The two-screw design of the FRS-L universal allows optimum adaptation to each pipe's external diameter.
The connection nut with combination thread M8 / M10 enables an optimized bearing retention.
The loss protection of the screw ensures an easy mounting.
The PH3/TX25 combined drive of the screw increases flexibility during assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)