• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 539449 Pipe clamp The FRS L UNIVERSAL 38-45 pipe clamp 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The FRS L UNIVERSAL 38-45 pipe clamp

  • Profiled band for outstanding rigidity and stability
  • Optimised hold between sound insulation insert and clamp band
  • Combination thread for flexible connection options
  • Losses protected screws
  • Fire protection testing R120
  • Sample wiring directive test MLAR R30

Technical specifications

  • Nominal size: 1 1/4"
  • Width x thickness clamp band: 18 x 1.2 mm
Product type

Pipe clamp

Content

25 pc(s)

Material

Steel

Clamping range

38 up to 45 mm

Thread size

M8

M10

Material properties

zinc galvanized

Width

83 mm

Height

69 mm

Range (max.)

45 mm

Clamping range (min.)

38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879322 Fischer 539449 Pipe clamp The FRS L UNIVERSAL 38-45 pipe clamp 25 pc(s)

Description

The Fischer FRS-L universal pipe clamp is a two-screw pipe clamp made of galvanized DD11 material quality with combination connection thread M 8/M 10 and a proof of sound protection. The quick-locking mechanism guarantees an easy and time-saving mounting. The two-bolt design allows optimum adaptation to the outside diameter of the pipe. This increases flexibility together with the combined connection thread. This allows pipes with an external diameter of 8 - 119 mm with threaded rod or stock screw to be fixed in accordance with the fire protection requirements of the fire resistance class R 120 and the MLAR in the interior. The pipe clamp conforms to the requirements of DIN 4109 with a chlorine and silicone-free soundproofing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)