• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137796 Pipe clamp Screw pipe clamps 64 mm Electrogalvanised steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Screw pipe clamps

Our service for you

Technical specifications

Product type

Pipe clamp

Content

50 pc(s)

Material

Steel

Clamping range

60 up to 64 mm

DIN standard

DIN 4109

Material properties

zinc galvanized

Length

64 mm

(Ø)

60 mm

Range (max.)

64 mm

Clamping range (min.)

60 mm

Material (details)

Electrogalvanised steel

Type

Screw pipe clamps DIN 4109

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137796 TOOLCRAFT 137796 Pipe clamp Screw pipe clamps 64 mm Electrogalvanised steel 50 pc(s)

Description

This text is machine translated.

DIN 4109 galvanised steel + insulation insert screw pipe clamps with sound protection m. Tapping combo connection M8/M10 dimensions: 60 to 64 m8/M10

Scope of delivery

  • 50 x screw pipe clamps DIN 4109.

More interesting products

(*All information is plus legal VAT)