• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137700 Hose clamp Hose clamps Electrogalvanised steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hose clamps

Our service for you

Technical specifications

Product type

Hose clamp

Content

25 pc(s)

Clamping range

60 up to 80 mm

DIN standard

DIN 3017

Width

12 mm

(Ø)

80 mm

Range (max.)

80 mm

Clamping range (min.)

60 mm

Material (details)

Electrogalvanised steel

Type

Hose clamps DIN 3017

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137700 TOOLCRAFT 137700 Hose clamp Hose clamps Electrogalvanised steel 25 pc(s)

Description

This text is machine translated.

DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 Dimensions: 60 - 80/12 C7

Scope of delivery

  • 25 x hose clamps DIN 3017.

More interesting products

(*All information is plus legal VAT)