• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 541895 FNH 6/40 Nail plug 40 mm 6 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

6 mm

Product type

Nail plug

Material

Steel

Length

40 mm

Dim

(Ø x L) 6 mm x 40 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Solid brick

Content

100 pc(s)

Material properties

anti-corrosive coating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479185 Fischer 541895 FNH 6/40 Nail plug 40 mm 6 mm 100 pc(s)

Description

The Fishermen Nail Plug FNH is an easy-to-install spring clamping sleeve made of corrosion-coated steel. The nail sleeve is time-saving in the through-hole mounting with the hammer smashed and tightens in the entire length in the boring hole. This can be inexpensively in indoor and temporary outdoor substructures made of wood and metal, metal profiles and squares in solid substrates.

This text is machine translated.

Features

  • Fixing without screws and plugs. This saves time and reduces costs
  • Strikes - finished with a hammer.
  • Long-lasting attachment by high-quality corrosion protection.