• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 549924 Hammer drill bit 10 mm SDS-Plus 1 pc(s)

1/5
Product type
Hammer drill bit
Drill hole Ø
10 mm
Material suitability
Stone
Masonry
Working length
100 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

10 mm

Material suitability

Stone

Masonry

Working length

100 mm

Content

1 pc(s)

Tool holder

SDS-Plus

Length

165 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879109 Fischer 549924 Hammer drill bit 10 mm SDS-Plus 1 pc(s)