• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562928 FixTainer PowerFast II TX Spax screw set Steel zinc galvanized 1 Set

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FixContainer PowerFast II TX

  • The increased thread pitch of the screw reduces the screw-in time considerably
  • The screw tip with the three ribs ensures quick bite action and pre milling
  • The shaft milling ribs in combination with the core milling cutter geometry noticeably reduce the screw-in resistance
  • The PowerFast II is a screw with tested loads in the fischer plug (e.g. DuoPower or UX)

Technical specifications

Product type

Spax screw set

Drive

TX

Material

Steel

Head shape

Countersunk

Content

1 Set

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789472 Fischer 562928 FixTainer PowerFast II TX Spax screw set Steel zinc galvanized 1 Set

Description

The Fischer PowerFast II FPF II CTP BC is a galvanized blue passivated screw with partial thread and internal star mounting. The countersunk head allows flush mounting in the wood. The design with partial thread makes it possible to securely tighten wooden elements. The screw is suitable for securing load-bearing components in coated wood, hardwood, soft wood and wood joints.

This text is machine translated.

Features

  • The screw geometry of the PowerFast II provides for a fast, comfortable and flexible mounting. The chipboard screw has a much smaller crack behavior compared to standard screws. The PowerFast II with high performance wax coating reduces the screw-in torque and allows a screwing close to the edges without any problem. The galvanic zinc, blue passivated, does not contain any chromium VI components and is therefore very environmentally friendly. The increased thread pitch of the screw reduces the screw-in time considerably. The screw tip with the three ribs ensures quick bite action and pre milling. The shaft milling ribs in combination with the core milling cutter geometry noticeably reduce the screw-in resistance. The PowerFast II is a screw with tested loads in the fischer plug (e.g. DuoPower or UX).

Scope of delivery

  • 200 X FPF II CTF 3.5X16 BC200 X FPF II CTF 3.5X30 BC100 X FPF II CTF 4.0X35 BC100 X FPF II CTP 4.0X40 BC50 X FPF II CTP 4.0X50 BC50 X FPF II CTP 5.0X60 BC2 x FPB T 20 PROFI Bit W 10

More interesting products

(*All information is plus legal VAT)