• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 563537 Insulation screw 65 mm TX 50 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer FID-Z insulation screw (50)

  • No pre-drilling necessary for a quick installationThe sealing washer prevents the ingress of waterPerfect setting thanks to optimized thread geometry

Technical specifications

  • Drill hole diameter in the attachment part: 10 mmDowel length 65 mmMax. Thickness of attachment: 3 mm
Product type

Insulation screw

Drive

TX

Content

50 pc(s)

Length

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623657 Fischer 563537 Insulation screw 65 mm TX 50 pc(s)

Description

With the fischer FID-Z insulation screw, thin sheets can be attached to plastered WDVS facades made of polystirene, mineral wool, wood fiber and polyurethane insulation boards. The special tip geometry rotates directly into the facade without pre-drilling through the sheet metal. Attachment parts such as snipping strips or sheet metal depositories can thus be attached easily and quickly. The sealing washer on the screw head seals the drill hole against weather influences. The special tip geometry of the FID-Z enables the direct mounting of thin sheets without pre-drilling on the WDVS for time-saving mounting. The sealing washer of the FID-Z prevents water from entering the facade in order to prevent damage to the building. The optimized thread geometry guarantees an even screwing of the screw for a clean setting pattern.

This text is machine translated.

Features

  • Market application: HEATING ELEMENTS - no switch-on surge currentOvens HVAC TextileSoldering equipmentDrying Warm forms Infrared heating Heating of residential buildings Plastic injection molding/extrusion Commercially available food processing machinesMOVEMENT - strong starting currentBlowersPumps LiftsWindsDirect Lift PumpsCompressors Conveyor systemsFitness equipment with motorMISCELLANEOUSConverter Solenoid Valves Switched-mode power suppliesInverterElectromagnetsTransformers Actuators Compensation capacitors Uninterruptible Power Supply (UPS)

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)