• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 827358 Raised head self-tapping screw 2.2 mm 9.5 mm Phillips DIN 7981-C Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

113 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A black countersunk head screw on a white background, spiral-shaped and pointed, used for fastening materials.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Raised head self-tapping screw

Drive

Phillips

Material

Steel

DIN standard

DIN 7981-C

Content

100 pc(s)

(Ø)

2.2 mm

Length

9.5 mm

Dim

(Ø x L) 2.2 mm x 9.5 mm

Material properties

zinc plated

Head shape

Raised head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827358 TOOLCRAFT 827358 Raised head self-tapping screw 2.2 mm 9.5 mm Phillips DIN 7981-C Steel zinc plated 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)