• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 566381 PowerFast II Hex head wood screw 12 mm 120 mm Spline drive Steel zinc galvanized 25 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive: TX40/SW13
  • Approvals ETA-19/0175
  • Thread length: 100 mm
  • Head diameter: 23.4 mm
Product type

Hex head wood screw

Drive

Spline drive

Material

Steel

(Ø)

12 mm

Length

120 mm

Head shape

Hex head

Dim

(Ø x L) 12 mm x 120 mm

Content

25 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995423 Fischer 566381 PowerFast II Hex head wood screw 12 mm 120 mm Spline drive Steel zinc galvanized 25 pc(s)

Description

The Fischer wood-screw Powerfast II FPF II-HWTF BC is the powerful wood-building screw with hexagon head and inner star mounting for the constructive wood construction. The wood screw is the faster to use alternative to screws in accordance with DIN 571. The hexagonal head enables the use of plug nuts, alternatively the inner star TX-drive guarantees highest power transmission at maximum bit stability. The thread allows metal elements to be securely attached to wood. The European Technical Assessment guarantees an additional level of safety. Due to the thread form the PowerFast II is very easy to screw in without pre-drilling. Powerfast II thread reaches into the tip of the screw and ensures fast bite.

This text is machine translated.

Features

  • The new patented core milling geometry makes a precise finish milling and a good working out of the wood grain. This allows minimum distance between edges and axes and makes possible different wooden structures.
  • The screw tip with the three ribs ensures quick bite action and at the same time for pre-milling. A fast start is ensured, the gap behavior is significantly reduced for the user.
  • The increased thread pitch reduces the screw-in time, enabling the user to handle economic projects.
  • The high performance sliding coating reduces the screw-in torque. For a longer battery life and for a uniform and gentle screw-in feeling.
  • The hexagonal head with pressed-on disc enables a very high power transmission and is thus suitable e.g. for screw joints in hardwood as well as metal-wood joints.