• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 568163 PowerFast II Countersunk wood screw 8 mm 360 mm Spline drive Steel zinc galvanized 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive: TX40
  • Approvals ETA-19/0175
  • Thread length: 100 mm
  • Head diameter: 14.4 mm
Product type

Countersunk wood screw

Drive

Spline drive

Material

Steel

(Ø)

8 mm

Length

360 mm

Head shape

Countersunk

Dim

(Ø x L) 8 mm x 360 mm

Content

50 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995433 Fischer 568163 PowerFast II Countersunk wood screw 8 mm 360 mm Spline drive Steel zinc galvanized 50 pc(s)

Description

The Fischer wood-screw PowerFast II FPF II-CTP BC is a powerful wood-made screw with countersunk head, inner star support and partial thread for structural timber construction. The countersunk head with inner star TX-drive guarantees highest power transmission at maximum bit stability for surface-flush screwed glands. The partial thread also enables the firm drawing together of wooden elements. The European Technical Assessment guarantees an additional level of safety. Due to the thread form the PowerFast II is very easy to screw in without pre-drilling. Powerfast II thread reaches into the tip of the screw and ensures a quick bite. The shank milling ribs reduce the turning resistance and thus ensure a force- and battery-careful mounting.

This text is machine translated.

Features

  • The new patented core milling geometry makes a precise finish milling and a good working out of the wood grain. This allows minimum distance between edges and axes and makes possible different wooden structures.
  • The screw tip with the three ribs ensures quick bite action and at the same time for pre-milling. A fast start is ensured, the gap behavior is significantly reduced for the user.
  • The increased thread pitch reduces the screw-in time, enabling the user to handle economic projects.
  • The high performance sliding coating reduces the screw-in torque. For a longer battery life and for a uniform and gentle screw-in feeling.
  • The newly designed shank milling ribs are optimally matched to the core milling thread geometry and reduce the screw-in torque in combination.
  • The lower-head geometry with optimized double cone and patented milling pockets ensure less damage on wood and metal components. They therefore corrode less. In addition, the routing pockets avoid protrusions in metal components and make it easier to add constructions.