• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 574519 Industrial tape (L x W) 3 m x 19 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.33)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Fischer mounting tape

  • (L x W) 3 m x 19 mm

Technical specifications

Product type

Industrial tape

Adhesive tape features

Manual pull and tear

Removable

Transparent

UV-resistant

Strong adhesive

Double-sided tape

Waterproof

Length

3 m

Width

19 mm

Type

574519

Content

1 pc(s)

Dim

(L x W) 3 m x 19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439105 Fischer 574519 Industrial tape (L x W) 3 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3439105 Fischer 574519 Industrial tape (L x W) 3 m x 19 mm 1 pc(s)

Description

Mirror glass, mirror to the wall can be glued with MOUNTING TAPE. The double-sided Fischer MOUNTING TAPE has a magic adhesive force. Easy to install by easy removal and tear. The Fischer MOUNTING TAPE is UV-resistant and waterproof. The perfect tool for hobbyists and professionals. Particularly suitable for transparent objects indoors and outdoors. Easy attachment of shelves, kitchen walls, mirrors, darts, wardrobe: Completely without tools.

This text is machine translated.

Features

  • Weatherproof due to UV and water resistance. This enables a stable adhesion in the inner and outer areas.
  • The tape is easy to remove and can be quickly removed so that you can work quickly and efficiently.
  • The mounting tape is transparent and enables an inconspicuous mounting. They are almost inconspicuous to mount.
  • Particularly suitable for transparent objects such as glass, crystal, transparent plastics (not suitable for use on vinyl wallpapers, PE, PP, PTFE. Prolonged exposure to UV radiation can cause discoloration and reduced adhesion.)
  • Extremely high adhesion power
  • Balances rough and uneven surfaces - uniform force distribution
  • Easy to use thanks to special line
  • Large role for easy work
  • Can be cut without scissors

More interesting products

(*All information is plus legal VAT)