• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 574617 Tanos-Box PowerFast II Tanos-Box M173 Spax screw 1081 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1081 pc(s))
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Fischer Powerfast II Tanos-box M173

  • The screw geometry of the PowerFast II provides for a fast, comfortable and flexible mounting. The chipboard screw has a much smaller crack behavior compared to standard screws. The PowerFast II with high performance wax coating reduces the screw-in torque and allows a screwing close to the edges without any problem. The galvanic zinc, blue passivated, does not contain any chromium VI components and is therefore very environmentally friendly.

Technical specifications

Product type

Spax screw

Drive

Star

Material

Steel

Head shape

Countersunk

Content

1081 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393232 Fischer 574617 Tanos-Box PowerFast II Tanos-Box M173 Spax screw 1081 pc(s)

Description

Now secure yourself the practical Tanos-Box - filled with 1800 Powerfast II screws with partial thread in the usual dimensions and a professional bit set. The fischer PowerFast II is an electroplated galvanized, blue passivated screw with full or partial thread and inner star fitting. The countersunk head allows flush mounting in the wood. The design with partial thread makes it possible to securely tighten wooden elements. The screw is suitable for securing load-bearing components in coated wood, hardwood, soft wood and wood joints.

This text is machine translated.

Features

  • For use in supporting wood structures, for connecting parts made of solid wood, laminated wood, wood material plates, etc. For connections of metal parts on wood, such as metal fittings, angles, beam shoes and other metal and wood joints. For applications with tested loads in the fischer plug (e.g. DuoPower and UX).

Scope of delivery

  • 100 x FPF II CTP 6.0 x 80
  • 200 x FPF II CTP 4.0 x 50
  • 100 x FPF II CTP 5.0 x 70
  • 100 x FPF II CTP 5.0 x 60
  • 100 x FPF II CTP 4.0 x 60
  • 200 x FPF II CTF 3.0 x 30
  • 200 x FPF II CTF 3.0 x 20
  • 200 x FPF II CTF 4.0 x 40
  • 200 x FPF II CTF 4.0 x 30
  • 200 x FPF II CTF 4.0 x 20
  • 200 x FPF II CTP 3.5 x 40
  • 1 x Profibus bit set FPB (31)

Hints

Screws with partial thread can firmly clamp wooden components against one another. We recommend that you use screwed solid threaded screws to fasten thin components and in less solid wood materials (e.g. soft wood). Screws with countersunk head can be countersunk in the wood surface.

More interesting products

(*All information is plus legal VAT)