• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 574755 Threaded rod M10 2000 mm Stainless steel corrosion-protected, hot-dip galvanized 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

2000 mm

Material

Stainless steel

Thread size

M10

Dim

(Ø x L) 10 mm x 2000 mm

Content

20 pc(s)

Material properties

corrosion-protected

hot-dip galvanized

(Ø)

10 mm

Documents & Downloads

Datasheet

Datasheet 3729015 Fischer 574755 Threaded rod M10 2000 mm Stainless steel corrosion-protected, hot-dip galvanized 20 pc(s)

Datasheet 3729015 Fischer 574755 Threaded rod M10 2000 mm Stainless steel corrosion-protected, hot-dip galvanized 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3729015 Fischer 574755 Threaded rod M10 2000 mm Stainless steel corrosion-protected, hot-dip galvanized 20 pc(s)

Description

The Fischer threaded rod G FVZ is a connecting element between the mounting point in the supporting element and the mounting element on the suspended or suspended element. To this, for example, pipes or ventilation ducts are attached. The threaded rod is made of high quality steel.

This text is machine translated.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%