• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 574759 Threaded rod M16 3000 mm Stainless steel corrosion-protected, hot-dip galvanized 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

3000 mm

Material

Stainless steel

Thread size

M16

Dim

(Ø x L) 16 mm x 3000 mm

Content

5 pc(s)

Material properties

corrosion-protected

hot-dip galvanized

(Ø)

16 mm

Documents & Downloads

Datasheet

Datasheet 3729019 Fischer 574759 Threaded rod M16 3000 mm Stainless steel corrosion-protected, hot-dip galvanized 5 pc(s)

Datasheet 3729019 Fischer 574759 Threaded rod M16 3000 mm Stainless steel corrosion-protected, hot-dip galvanized 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3729019 Fischer 574759 Threaded rod M16 3000 mm Stainless steel corrosion-protected, hot-dip galvanized 5 pc(s)

Description

The Fischer threaded rod G FVZ is a connecting element between the mounting point in the supporting element and the mounting element on the suspended or suspended element. To this, for example, pipes or ventilation ducts are attached. The threaded rod is made of high quality steel.

This text is machine translated.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%