• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 580661 Pipe clamp Fischer LGS 200 M8/M10 ventilation pipe clamp 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer LGS 200 M8/M10 ventilation pipe clamp

  • Snap closure in sizes 80 to 400mm for quick installation
  • Protection against loss of the locking screws in the sizes 80 to 400mm
  • Two-screw for optimized adaptation to the outer diameter of the pipe
  • Soundproofing
  • Connection nut with combination thread M8/M10

Technical specifications

Product type

Pipe clamp

Content

10 pc(s)

Material

Steel

Thread size

M8

M10

Material properties

zinc galvanized

(Ø)

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835355 Fischer 580661 Pipe clamp Fischer LGS 200 M8/M10 ventilation pipe clamp 10 pc(s)

Description

The Fischer LGS ventilation pipe clamp is the ideal fixing solution for ventilation ducts of all kinds. With the LGS winding folding pipes can be fixed particularly quickly and easily to the surface. Optimized for faster assembly: Sizes 80 to 450 mm have a quick-release mechanism that allows easy closure of the pipe clamp and reduces assembly time. For maximum reliability during transport and installation, the LGS has a loss lock washer on the locking screws to prevent it from falling out. The M8/M10 combined connection nut allows the flexible use of threaded rods for a secure attachment to the ground. The large opening angle ensures a simple insertion of the pipe, while the two-screw concept enables a precise adaptation to the outer diameter of the pipe. With diameters from 450 to 1250 mm, holes on both halves of the clamp bands allow for a doubling of the recommended loads when using two threaded rods with nuts. The integrated sound protection insert provides for an effective acoustic isolation from the underground.

This text is machine translated.

Scope of delivery

  • Fischer LGS 200 M8/M10 ventilation pipe clamp