• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 660203 Plywood screws 3.5 mm 50 mm Star zinc galvanized 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length of thread: 30 mm
Product type

Plywood screws

Drive

Star

(Ø)

3.5 mm

Length

50 mm

Dim

(Ø x L) 3.5 mm x 50 mm

Content

200 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879406 Fischer 660203 Plywood screws 3.5 mm 50 mm Star zinc galvanized 200 pc(s)

Description

With the fishermen MDF plate screw FDF-ST YZP be mittteldichte fiber boards such as MDF plates in the furniture, shops and upscale interior screwed. The yellow passivated screw has a small countersunk head with inner star recording, the flush recessed. The part thread allows the fixed together out of the elements.

This text is machine translated.