• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 660617 Timber decking screws 5.5 mm 70 mm Star Stainless steel 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length of thread: 35 mm
Product type

Timber decking screws

Drive

Star

Material

Stainless steel

(Ø)

5.5 mm

Length

70 mm

Dim

(Ø x L) 5.5 mm x 70 mm

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878224 Fischer 660617 Timber decking screws 5.5 mm 70 mm Star Stainless steel 200 pc(s)

Description

The fishermen power almost terrace screw A2 FPF-ST A2P is a screw for fixing the terrace floorboards on wood substructures. The power almost thread provides for a fast anbiss and the additional shaft milling ribs, which lowers the eindrehwiederstand force and gentle work can be done. The power almost screw made of stainless steel A2 with part thread, small countersunk head and inner star recording can be used in a large number of terrace woods. For example, Douglas fir, oak, IPE, accoya, Bangkirai Itauba, Kapur, larch, and Robinia Massaranduba. In order to obtain an optimal result is always the pre-drilling and vorsenken is recommended.

This text is machine translated.