• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 670030 Power-Fast II CZF Spax screw 3 mm 20 mm Pozidriv Steel zinc galvanized 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive: PZ1
Product type

Spax screw

Drive

Pozidriv

Material

Steel

Thread size

3 mm

(Ø)

3 mm

Length

20 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 20 mm

Content

200 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247273 Fischer 670030 Power-Fast II CZF Spax screw 3 mm 20 mm Pozidriv Steel zinc galvanized 200 pc(s)

Description

the fischer Power-Fast II FPF II CAF BC is a galvanized, blue passivated screw with full thread and drive cross-head PZ. The countersunk head allows flush mounting in wood. The continuous thread over the entire length of the screw ensures optimum power transmission. The screw is ideal for fixing in general wooden joints, of planings, baseboards as well as door and metal fittings.

This text is machine translated.

Features

  • For connections of metal parts to wood, such as Metal fittings, angles, beam shoes and other metal and wood fittings
  • For applications with tested loads in the fisherman dowel (e.g. DUOPOWER and UX)
  • Galvanically galvanized steel, passivated blue
  • The screw geometry of the Power-Fast II provides for a fast, Comfortable and flexible mounting
  • The chipboard screw has a significantly reduced gap behavior compared to conventional screws
  • The Power-Fast II with high-performance wax coating reduces the screwing torque and allows a screw-close at the edges without any problem
  • the galvanic galvanization, blue passivated, Contains no chromium VI components and is thus very environmentally friendly
  • the increased thread pitch of the screw reduces the screw-in time significantly
  • the screw tip with the three ribs provides for a fast bite behavior and pre-milling
  • the end mill ribs in combination with the core milling geometry reduce the screw-in resistance noticeably
  • the Power-Fast II. Is a screw with tested loads in the fischer dowel (e.g. DUOPOWER or UX)
  • Approval ETA-19/0175, DOP: 0118