• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 68012 Fischer 68012 SCH 812 Pipe Clamp Set (Pack of 100) SCH 812 SZ 100 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Content

100 pc(s)

Material

Nylon

Material properties

halogen-free

Material (details)

SCH 812 SZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479577 Fischer 68012 Fischer 68012 SCH 812 Pipe Clamp Set (Pack of 100) SCH 812 SZ 100 pc(s)

Description

The fishermen clamp SCH is a mounting solution for cable and plastic insulating pipes with different diameters. The clip is connected to the Fischer Nail dowel N 5 installed. The breaking of the wings the nail screw the dowels sleeve against the drill hole wall. Afterwards the plastic insulating tube and the cable into the clamp is inserted and by plugging the locking bracket fixed.

This text is machine translated.

Features

  • Made of high-quality nylon without halogens
  • High Flexibility: Elastic spring tongue takes cable with different diameters. This reduces storage capacity
  • Connect up to three pipe clips. This saves additional drilling
  • Quick fixing with fischer Nail dowel N 5
  • Temperature resistant from -40 °C up to +80 °C

More interesting products

(*All information is plus legal VAT)