• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 90681 FDBB 16 SE Diamond drill plug inserting attachment 16 mm 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

16 mm

Product type

Diamond drill plug inserting attachment

Dim

(Ø) 16 mm

Suitable for

Concrete

Natural stone

Content

25 pc(s)

Outside Ø

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482513 Fischer 90681 FDBB 16 SE Diamond drill plug inserting attachment 16 mm 25 pc(s)

Description

The Fishing diamond drill plug inserting attachment FDBB16SE remains at the dismantling of the spindle bolt in the drilled hole. The spindle pin is completed again with a spreading element and can be used again.

This text is machine translated.

Features

  • Active after spreading behavior for high security
  • Sturdy, reusable spindle bolts
  • And through installation.

More interesting products

(*All information is plus legal VAT)