• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 758600 Bore template 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

5-piece pocket hole drilling template

  • For board thicknesses of 12–38 mmComprises 5 pieces!Adjustable drilling depth with depth stop

Technical specifications

Product type

Bore template

Material

Plastic

Suitable for

Timber

Content

5 pc(s)

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733957 kwb 758600 Bore template 5 pc(s)

Description

The kwb pocket-hole drilling template consists of 5 parts: Pocket-drill gauge, wood drill, depth stop, screwdriver bit and a hexagonal pin wrench. The base material of the drilling gauge is made of hardened plastic. It is also equipped with a metal drill bushing. The metallic pressure piece and compact design of the kwb pocket drill gauge can be clamped with any conventional screw clamp. The correct drilling depth is achieved using the depth stop adjustable on the wood drill. The depth stop is clamped on the wood drill using the hexagon pin key. The drilling angle is 15°. The drilling template can be used to process wooden boards with a standard thickness of 12, 19, 27 and 38 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)