• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 97281 FHB II-A S M16 x 95/30 Highbond anchor rod 125 mm 16 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

16 mm

Product type

Highbond anchor rod

Material

Steel

Length

125 mm

Screw diameter

16 mm

Dim

(Ø x L) 16 mm x 125 mm

Suitable for

Concrete

Content

10 pc(s)

Features

incl. hex nut

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482806 Fischer 97281 FHB II-A S M16 x 95/30 Highbond anchor rod 125 mm 16 mm 10 pc(s)

Description

The fischer Highbond anchor rod FHB II A S is made of electro-galvanised. The spreizende Highbond anchor can be controlled with the high bond special mortar FIS HB or the mortar cartridges FHB II-P and FHB II PF HIGH-SPEED processing. While tightening the hex nut, the cones of the anchor rod into the mortar shell pulled against the drill hole wall. With the fischer highbond system FHB II railings, machines and steel constructions in the inner area securely fastened.

This text is machine translated.

Features

  • When using a mortar cartridge is not drill hole cleaning required. This saves time
  • Through-hole mounting without tools. This saves time
  • ETA-approval for cracked concrete
  • Optimized for low-axis and edge distances in gerissenem concrete
  • Reduced anchoring depth reduces the effort when drilling and install. This saves costs.