Fischer building adhesive multi MS white 80 ml tube (DE/EN)
Very high elasticity (CE identification class 25HM) in combination with an excellent initial adhesionFor elastic misting and bonding inside and outside, even on wet surfacesCan be painted over with water-based paints and synthetic paintsSafe ingredients according to GEV-EMICODE EC1PLUS test seal - very low emission; ISEGA; M1; DIN EN ISO 846 and French A+ (VOC classification)
Technical specifications
Languages on cartridge: DE, EN
Type
Building adhesive
Product type
Adhesive sealant
Suitable for
Concrete
Factory colour
White
Content
80 ml
Documents & Downloads
Security datasheet
Security datasheet 2699282 Fischer Adhesive sealant Factory colour White 563232 80 ml
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
EUH 208: Contains a substance that may cause an allergic reaction
Description
The Fischer Multi MS building adhesive is suitable for long-lasting sealing of joint and motion joints in interior and external areas. Its resistance to mold formation allows it to be used in wet areas. Tested according to DIN EN ISO 846 for use as ventilation duct sealant. Because of its voltage-balancing properties, it is also perfect for sealing floor joints. The applicability of elastic adhesive with good initial adhesion on a variety of undergrounds makes it a universal sealant adhesive. Based on hybrid technology, the Multi MS is also Ideal suitable for outdoor wet surfaces.
This text is machine translated.
Description
The Fischer Multi MS building adhesive is suitable for long-lasting sealing of joint and motion joints in interior and external areas. Its resistance to mold formation allows it to be used in wet areas. Tested according to DIN EN ISO 846 for use as ventilation duct sealant. Because of its voltage-balancing properties, it is also perfect for sealing floor joints. The applicability of elastic adhesive with good initial adhesion on a variety of undergrounds makes it a universal sealant adhesive. Based on hybrid technology, the Multi MS is also Ideal suitable for outdoor wet surfaces.
This text is machine translated.
What kind of Sealants & Compounds are you looking for?