• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DDK 310 Weatherproof sealant Factory colour Transparent 049103 310 ml

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All-weather sealant DDK 310 transparent

  • Adheres to moist and bituminous surfaces
  • Durable flexibility
  • Colour: Transparent.
  • Does not act corrosive
  • can be smeared
  • Suitable for emergency repairs
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Synthetic rubber
  • High elongation capacity up to 25%
  • Processing temperature +5 °C to +40 °C.
  • Silicon and MDI free
  • Frost-protected in the cartridge
Product type

Weatherproof sealant

Adhesive features

Weatherproof

UV-resistant

Temperature-proof

Water-resistant

Suitable for

Sealing of roofing membranes
Joints of roof openings such as chimneys or domes of light as well as of edge connections
Seals on gutters made of metal and plastic
Seals on antennas and ventilation ducts
Sealing of camin perceptions
Sealing compound for metal constructions"

Processing time

15 - 20 min

Heat resistance

-25 °C - +100 °C. °C

Factory colour

Transparent

Content

310 ml

Material suitability

Concrete

Stainless steel

Wood

Copper

Masonry

Metal

Brick

Zinc

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2490928 Fischer DDK 310 Weatherproof sealant Factory colour Transparent 049103 310 ml

Security datasheet

Security datasheet 2490928 Fischer DDK 310 Weatherproof sealant Factory colour Transparent 049103 310 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The high-quality fischer all-weather sealant Premium DDK TR for the joint of roof openings, such as chimneys or light domes as well as of edge connections, seals on antennas and ventilation ducts.Thanks to the high elongation of 25%, DDK is ideal for heavily stressed joints. This ensures a long-lasting joint. DDK adheres without primer even on damp and bituminous surfaces and thus covers all applications in the roof area. For a high degree of economic efficiency. The immediate resistance to rain enables the weather-independant outdoor application and thus prevents work interruptions. DDK is not corrosive and therefore allows use on aluminum, copper and galvanized surfaces. This offers maximum flexibility in use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.