• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DFN 20 NP 567322 Nails for nail gun

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter: 2.60 mm
Product type

Nails for nail gun

Max. nail length

20 mm

Length

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219826 Fischer DFN 20 NP 567322 Nails for nail gun

Description

Features

  • Suitable for: FGC 100 / FXC 85
  • Properties:
  • Galvanised with 5 µm layer thickness
  • For soft concrete C30/37, solid stone and lime sandstone
  • This text is machine translated.

Scope of delivery

  • 1,008 nails

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.