• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DHS RB Special purpose silicone Factory colour Red brown 053125 310 ml

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer DHS 310 ml red high-temperature silicone

  • Very good chemical resistance
  • Temperature resistance: -60 °C to +280 °C.
  • Total deformation 25%
  • Very good processing properties

Technical specifications

  • Content :310 ml
  • Packaging type: Cartridge
  • Languages on cartridge: DE
Product type

Special purpose silicone

Adhesive features

Temperature-proof

UV-resistant

Weatherproof

Suitable for

Aluminum, tiles, enamel, glass, eloxal, Ceramic, chrome, stainless steel, brick, clinker

Processing time

15 min.

Heat resistance

-60 °C to +300 °C. °C

Factory colour

Red brown

Content

310 ml

Material suitability

Aluminium

Tiles

Enamel

Glass

Ceramic

Chrome

Stainless steel

Brick

Documents & Downloads

Datasheet

Datasheet 2472298 Fischer DHS RB Special purpose silicone Factory colour Red brown 053125 310 ml

Security datasheet

Security datasheet 2472298 Fischer DHS RB Special purpose silicone Factory colour Red brown 053125 310 ml

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

the fischer DHS high-temperature silicone enables the use of joints with increased temperature load up to 280 °C on stoves, ovens and fireplaces. The high chemical resistance offers a high degree of application security. Very good adhesion on smooth surfaces for a complete sealing and reliable function. Easy to process and smooth.

This text is machine translated.

Features

  • The high temperature resistance up to +300 °C enables the use for joints with increased temperature load
  • the high chemical resistance also allows the use in environments with chemical load and thus offers a high degree of application security
  • due to the very good adhesion on smooth surfaces, the components are completely sealed
  • This ensures reliable operation
  • DHS is easy to process and smooth
  • This enables fast work progress and thus ensures a simple and time-saving application
  • Sealing joints on stoves, ovens and fireplaces
  • Sealing joints on boilers and industrial furnaces
  • Sealing joints on temperature-stressed pipes and ducts
  • Sealing of ventilation grillees
  • Seals in the construction of air-conditioning units
  • Chemical base: 1K Silicon Acetate
  • durable elastic
  • Processing time: 10 to 15 minutes
  • Processing temperature +5 °C to +40 °C.
  • Temperature resistance: -60 °C to +300 °C.
  • Very good chemical resistance
  • very good weather, aging and UV resistance
  • not over-stromable
  • MDI and solvent-free

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.