• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DUOPOWER 10 x 50 Dowel 50 mm 10 mm 545521 720 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer DUOPOWER 10 x 50

  • Easy installation: The narrow edge of the plug prevents it from falling deeper into the drill hole.
  • Best possible feedback from the anchor - you can feel that the anchor sits perfectly.
  • Combination of two material components for more performance.
  • Safe functions for solid (expansion) and hollow and plate materials (folding / knotting).

Technical specifications

(Ø)

10 mm

Product type

Dowel

Length

50 mm

Dim

(Ø x L) 10 mm x 50 mm

Content

720 pc(s)

Description

Due to its 2 components, the fischer DUOPOWER offers very good holding values: Depending on the building material, the gray components made of high-quality polyamide automatically activate the optimal product function (expansion, folding, knotting) for the best hold. The expansion wings of the red component support the secure expansion and offer additional security to the gray component. Simply screw in the screw and correct "tightening" for closing. No over tightening of the screw. The pre-formed edge on the plug head prevents the plug from sliding into the drill hole.

Benefits:
Two-component materials for peak load values and intelligent functioning depending on the underground.
Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly.
The narrow plug edge prevents slipping into the drill hole.
The serrated lock prevents the drill hole from rotating during installation.

Functionality:
The DUOPOWER is suitable for pre-positioned and plug-in installation.
The duo of two different materials and its diverse functional capabilities (expanding, folding and knotting) extend the application area to additional materials with top loads.
The required screw length is determined by the connector length + mounting thickness + 1x the screw diameter.
Suitable for wood and chipboard screws as well as stud bolts.
For mounting plates, the thread-free part of the screw must not be longer than the attachment.

This text is machine translated.

Scope of delivery

  • 720 x DUOPOWER 10 x 50 mm