the fischer DUOTEC polyamide toggle bolt for high tensile and transverse loads with 2 components. Simple mounting with small drill hole diameter of 10 mm and short tilting element even in narrow and insulated cavities. Simple pre-assembly, the dowel does not fall into the drill hole even without a screw. No cutting and thus weakening of the plasterboard. The tilting element folds up automatically behind the plate and gives it its load capacity. The flexible stainless steel screw holder allows the toggle plug to be used with wood and chipboard screws or metric hook and threaded rods with locknut. In case of drill hole hits in solid materials, it functions like a expanding dowel. The supplied screw with Panhead is optimally tuned to the fischer DUOTEC toggle bolt. This guarantees perfect hold.
This text is machine translated.
Features
Combination of two material components for more power
With a suitable screw with panhead
Federal sleeve strengthens the drill hole and enables significantly higher transverse loads
Curved handle allows before mounting the feel of obstacles.
Scope of delivery
2x DUOTEC 10 polyamide toggle bolt
2x Panhead screw 5 x 70 mm.
Description
the fischer DUOTEC polyamide toggle bolt for high tensile and transverse loads with 2 components. Simple mounting with small drill hole diameter of 10 mm and short tilting element even in narrow and insulated cavities. Simple pre-assembly, the dowel does not fall into the drill hole even without a screw. No cutting and thus weakening of the plasterboard. The tilting element folds up automatically behind the plate and gives it its load capacity. The flexible stainless steel screw holder allows the toggle plug to be used with wood and chipboard screws or metric hook and threaded rods with locknut. In case of drill hole hits in solid materials, it functions like a expanding dowel. The supplied screw with Panhead is optimally tuned to the fischer DUOTEC toggle bolt. This guarantees perfect hold.
This text is machine translated.
Features
Combination of two material components for more power
With a suitable screw with panhead
Federal sleeve strengthens the drill hole and enables significantly higher transverse loads
Curved handle allows before mounting the feel of obstacles.