
Highlights & Details
Fischer Elektronik 10019193 SK 129 38,1 STS Pin heat sink 5 K/W (L x W x H) 38 x 42 x 25 mm TO 220, SOT 32
Our service for you
Technical specifications
- Product type
Pin heat sink
- Type
SK 129 38,1 STS
- Features
with soldering pin
- Suitable for
TO 220
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
5 K/W
- Material
Aluminium
- Material properties
anodised
- Length
38 mm
- Width
42 mm
- Height
25 mm
- Dim
(L x W x H) 38 x 42 x 25 mm
- RoHS-compliant
Yes
- Material (details)
Black anodised aluminium
Documents & Downloads
Datasheet
Datasheet 188301 Fischer Elektronik 10019193 SK 129 38,1 STS Pin heat sink 5 K/W (L x W x H) 38 x 42 x 25 mm TO 220, SOT 32
User & Safety Instructions
User & Safety Instructions 188301 Fischer Elektronik 10019193 SK 129 38,1 STS Pin heat sink 5 K/W (L x W x H) 38 x 42 x 25 mm TO 220, SOT 32
Description
Features
- with solderable, tinned connection pins (for vertical installation).
Frequently Bought Together
(*All information is plus legal VAT)€ 54.89*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































