
Highlights & Details
Fischer Elektronik 10020505 SK 47 150 SA Heat sink 0.53 K/W (L x W x H) 150 x 200 x 40 mm
Our service for you
Technical specifications
- Base thickness: 10 mm
- Product type
Heat sink
- Type
SK 47 150 SA
- Features
Weight-reduced
- Factory colour
Black
- Thermal resistance R(th)
0.53 K/W
- Material
Aluminium
- Material properties
anodised
- Length
150 mm
- Width
200 mm
- Height
40 mm
- Dim
(L x W x H) 150 x 200 x 40 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 188824 Fischer Elektronik 10020505 SK 47 150 SA Heat sink 0.53 K/W (L x W x H) 150 x 200 x 40 mm
User & Safety Instructions
User & Safety Instructions 188824 Fischer Elektronik 10020505 SK 47 150 SA Heat sink 0.53 K/W (L x W x H) 150 x 200 x 40 mm
Information
Information 188824 Fischer Elektronik 10020505 SK 47 150 SA Heat sink 0.53 K/W (L x W x H) 150 x 200 x 40 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 72.98*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































