
TRU COMPONENTS TEC1-127080 Thermoelectric cooler (standard) 15.4 V DC 8.5 A 72 W (L x W x H) 40 x 40 x 3.3 mm
EAN:
Part number:
Item no:
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Thermoelectric cooler (standard)
- Type
TEC 1-12 7080
- Nominal voltage
15.4 V DC
- Max. current
8.5 A
- Thermal output (max.)
72 W
- Temperature difference (max.)
67 °C
- Length
40 mm
- Width
40 mm
- Height
3.3 mm
- Dim
(L x W x H) 40 x 40 x 3.3 mm
Documents & Downloads
Datasheet
Datasheet 1565768 TRU COMPONENTS TEC1-127080 Thermoelectric cooler (standard) 15.4 V DC 8.5 A 72 W (L x W x H) 40 x 40 x 3.3 mm
User & Safety Instructions
User & Safety Instructions 1565768 TRU COMPONENTS TEC1-127080 Thermoelectric cooler (standard) 15.4 V DC 8.5 A 72 W (L x W x H) 40 x 40 x 3.3 mm
Description
Standard Peltier element for cooling or heating applications by current feed, as well as for power generation by a temperature difference, on both sides.
This text is machine translated.
This text is machine translated.



























