
TRU COMPONENTS TES1-127040 Thermoelectric cooler (standard) 15.4 V DC 3.9 A 33.4 W (L x W x H) 30 x 30 x 3.2 mm
EAN:
Part number:
Item no:
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Thermoelectric cooler (standard)
- Type
TES 1-12 7040
- Nominal voltage
15.4 V DC
- Max. current
3.9 A
- Thermal output (max.)
33.4 W
- Temperature difference (max.)
67 °C
- Length
30 mm
- Width
30 mm
- Height
3.2 mm
- Dim
(L x W x H) 30 x 30 x 3.2 mm
Documents & Downloads
Datasheet
Datasheet 1565767 TRU COMPONENTS TES1-127040 Thermoelectric cooler (standard) 15.4 V DC 3.9 A 33.4 W (L x W x H) 30 x 30 x 3.2 mm
User & Safety Instructions
User & Safety Instructions 1565767 TRU COMPONENTS TES1-127040 Thermoelectric cooler (standard) 15.4 V DC 3.9 A 33.4 W (L x W x H) 30 x 30 x 3.2 mm
Description
Standard Peltier element for cooling or heating applications by current feed, as well as for power generation by a temperature difference, on both sides.
This text is machine translated.
This text is machine translated.




























