
TRU COMPONENTS TEC1-127040 Thermoelectric cooler (standard) 15.4 V DC 4 A 33.4 W (L x W x H) 40 x 40 x 3.9 mm
EAN:
Part number:
Item no:
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Thermoelectric cooler (standard)
- Type
TEC 1-12 7040
- Nominal voltage
15.4 V DC
- Max. current
4 A
- Thermal output (max.)
33.4 W
- Temperature difference (max.)
67 °C
- Length
40 mm
- Width
40 mm
- Height
3.9 mm
- Dim
(L x W x H) 40 x 40 x 3.9 mm
Documents & Downloads
Datasheet
Datasheet 1569030 TRU COMPONENTS TEC1-127040 Thermoelectric cooler (standard) 15.4 V DC 4 A 33.4 W (L x W x H) 40 x 40 x 3.9 mm
User & Safety Instructions
User & Safety Instructions 1569030 TRU COMPONENTS TEC1-127040 Thermoelectric cooler (standard) 15.4 V DC 4 A 33.4 W (L x W x H) 40 x 40 x 3.9 mm
Description
This text is machine translated.
Standard Peltier element for cooling or heating applications by current feed, as well as for power generation by a temperature difference, on both sides.
Standard Peltier element for cooling or heating applications by current feed, as well as for power generation by a temperature difference, on both sides.




























