• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Transistor bracket

Product type
Transistor bracket
Material
Stainless steel
Type
THFU 5
Material properties
rust-proof
polished
Factory colour
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik THFU 5

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

  • Dimensions: 10.4 x 27.8 x 0.8Spring force 25 N.
Product type

Transistor bracket

Type

THFU 5

Material

Stainless steel

Material properties

rust-proof

polished

Factory colour

Stainless steel

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621587 Fischer Elektronik Transistor bracket

Description

Snap-in transistor retaining springs THFU 5 for transistor design TO 218, TO 220, TO 247, TO 264.

This text is machine translated.

Features

  • Mounting type: Snap-in attachmentFor transistor housingTO 218, TO 202, TO 220, TO 247, TO 248, TO 262, TO 264, TO 3 P, SOT 199, SOT 429Suitable for heatsinksSK 490, SK 589, SK 617, SK 639, SK 662, SK 664, SK 665, SK 669, LAM 5 K, LAM 5 D K, LAM 6 K, LA 27 K.