• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Transistor bracket

Product type
Transistor bracket
Material
Stainless steel
Type
THFU 6
Material properties
rust-proof
polished
Factory colour
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

477 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik THFU 6

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

  • Dimensions: 10.5 x 17.5 x 0.8Spring force 65 N.
Product type

Transistor bracket

Type

THFU 6

Material

Stainless steel

Material properties

rust-proof

polished

Factory colour

Stainless steel

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621588 Fischer Elektronik Transistor bracket

Description

Snap-in transistor retaining springs THFU 6 for transistor design TO 218, TO 220, TO 247, TO 264.

This text is machine translated.

Features

  • Mounting type: Snap-in attachmentFor transistor housingTO 126, TO 218, TO 220, TO 225, TO 247, TO 248, TO 251, TO 3 P, SOT 32Suitable for heatsinksSK 480, SK 481, SK 482, SK 483, SK 487, SK 489, SK 490, SK 492, SK 495, SK 499, SK 512, SK 514, SK 573, SK 574, SK 575, SK 576, SK 589, SK 593, SK 617, SK 637, SK 638, SK 639, SK 640, SK 641, SK 662, SK 664, SK 665, SK 669, SK 681, LAM 3 K, LAM 3 D K, LAM 4 K, LAM 4 D K, LAM 5 K, LAM 5 D K, LAM 6 K, LA 27 K.