Extra loud, clear sound (100 dB) for maximum safety in traffic
Premium material mix made of aluminum, stainless steel & polyamide
Light & compact, weighing only 24 g.
Easy mounting suitable for standard handle (22.2 mm)
Technical specifications
Product type
Bike bell
Material
Aluminium
Stainless steel
Polyamide
Type
FISCHER bell high-tech
Weight
24 g
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3819832 FISCHER FAHRRAD 825569:FISCHER Bike bell Black
Description
The FISCHER bell high-tech impresses with an extra-loud, clear sound of 100 dB for more safety in road traffic. The high-quality material mix made of aluminum, stainless steel and polyamide ensures stability, long life and a modern look. With only 24 g, the bell is particularly light, compact and suitable for standard handlebars with 22.2 mm diameter.
This text is machine translated.
Description
The FISCHER bell high-tech impresses with an extra-loud, clear sound of 100 dB for more safety in road traffic. The high-quality material mix made of aluminum, stainless steel and polyamide ensures stability, long life and a modern look. With only 24 g, the bell is particularly light, compact and suitable for standard handlebars with 22.2 mm diameter.