• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 85680 Saddle

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saddle Trekking R.E. Med MEMORY FOAM

  • Ergonomically designed saddle
  • Memory foam insert
  • Trekking saddle

Technical specifications

Product type

Saddle

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Range of use (bicycles)

Trekking bike

Weight

710 g

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161267 FISCHER FAHRRAD 85680 Saddle

Description

R.e. Med (Recovery + Ergonomics + Medicine) : The Recovery3ZonenKonzept, which is part of the series, is based on core knowledge of osteopathy and actively promotes health

This text is machine translated.

Features

  • Memory Foam
  • Advantages of Memory Foam (viscoelastic foam): Foam adapts perfectly to the body shape
  • Pressure relief along the seat bones and pubic bone
  • Material retains its viscosity and elasticity properties at pressure (originally developed for space travel)
  • Lighter than GEL
  • With elastomers, offer optimum suspension comfort and prevent finger pinch when using child seats

Scope of delivery

  • Bicycle saddle
  • User manual.

More interesting products

(*All information is plus legal VAT)