• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike rear light LED (monochrome) rechargeable

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED battery taillight 50 diodes

  • With extremely bright LED diodes and battery-saving diodes
  • Integrated Lithium-Polymer-Battery
  • For tool-free rapid attachment to seat posts, braces and to the frame
  • Incl. USB charging cable

Technical specifications

Product type

Bike rear light

Bulb type

LED (monochrome)

Street legal

Germany

Power supply (LOV)

rechargeable

Power supply (details)

Li-Po battery

Operating time

4.5 h

Max. operating time

4.5 h

Content

1 pc(s)

Height

96 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357327 FISCHER FAHRRAD Bike rear light LED (monochrome) rechargeable

Description

Those traveling by bicycle on public roads need a functioning lighting on the bike. This applies not only because it is mandatory by the StVZO, but also because the bicycle light is essential for safety on bicycles. It is extremely important to give other road users the chance to see a cyclist in the face of adverse lighting conditions. And of course it is just as important to be able to see the bike as a cyclist himself. LED bicycle lighting has the advantage over incandescent or halogen lamps that it Heller lights up, is more durable and uses less energy. That's enough argument, after all, the power of bike lighting has a direct impact on safety. The new and super bright FISCHER rod tail light combines safety and chic design. The rear light can be attached simply and without tools to the saddle or frame - ready. It is a real eye-catcher, the light emitting diodes emit extremely bright and thus provide more visibility in road traffic. The charging cable is included in the delivery. During charging, the control lamp flashes green, when fully charged, the flashing light changes to permanent light. Charging takes about 3 hours. As soon as the LED of the battery control system lights up, the rechargeable batteries must be recharged - in continuous operation this would be necessary after approx. 4.5 hours.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)