• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike rear light TWIN LED (monochrome) Black

EAN:
Part number:
Item no:
1/13
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED-battery rear light twin

  • SAFE: With the FISCHER RECHARGEABLE BATTERY-twin tail light you will be perfectly visible in the dark
  • LONG-LIFE: Thanks to the latest LED technology, battery life is up to three times longer than conventional bulbs - up to 50,000 hours
  • PRACTICAL: The quick mount allows you to quickly attach and remove the LED rear light at any time
  • VISIBILITY: The additional Power-LED floor lighting illuminates for up to 240 minutes and projects a circle of light around the rear wheel

Technical specifications

Product type

Bike rear light

Bulb type

LED (monochrome)

Street legal

Germany

Fitting method

Quick mounting

Max. operating time

240 min

Weight

111 g

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996500 FISCHER FAHRRAD Bike rear light TWIN LED (monochrome) Black

Description

The FISCHER TWIN - rear light sets new standards in terms of visibility and protection in darkness. It projects a 360° degree light circle on the floor around the bicycle and thus creates a bright protection zone in the dark. This light circuit signals other road users to overtake with an appropriate safety distance. Furthermore, the silhouette of the cyclist is clearly visible, and WAS also contributes to safety. The FISCHER TWIN rear light can be installed quickly and is extremely robust, weather-proof and has a shapely casing. With the FISCHER TWIN rear light, you are a real eye-catcher on the roads! Unlike the dynamo-powered lamps, FISCHER LED bike lights are battery-operated, meaning they also light up when you are not driving. With FISCHER, a light on LED bicycle lights has the advantage over incandescent or halogen lamps that they illuminate Heller, are more durable and consume less energy. The FISCHER bicycle lighting has a service life of up to 50,000 hours and is supplied including USB charging cable and quick fastening.

This text is machine translated.

Scope of delivery

  • Micro-USB charging cable

More interesting products

(*All information is plus legal VAT)