• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Roof rack pad 806667:FISCHER

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Luggage carrier cushion

  • Robust material – sleeve made of UV-resistant polyester fabric for long durability;
  • Maximum protection – extra thick foam blocks prevent damage to sports equipment and wearer;
  • Universal fitting – suitable for all common roof racks and cross beams;
  • Easy to install – quick fastening with a convenient Velcro tape system;
  • Versatile application - Ideal for surfboards, kayaks, SUPs, skis, snowboards, ladders and various;
  • Extra-wide bearing surfaces - stable grip and optimum protection even for larger sports equipment

Technical specifications

Product type

Roof rack pad

Content

1 pc(s)

Type

806667:FISCHER

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595955 FISCHER FAHRRAD Roof rack pad 806667:FISCHER

Description

The FISCHER railing supports cushions provide optimum protection for roof racks as well as sensitive sports and leisure equipment during transportation. With a length of 70 cm and a robust sleeve made of UV-resistant polyester fabric Ideal, they are suitable for the safe transportation of surfboards, kayaks, SUPs, skis, snowboards and ladders. The extra thick foam blocks absorb shocks and prevent scratches or pressure points, while the easy mounting with Velcro fastener enables a fast and safe mounting on all common roof carriers. Thanks to its extra wide support surfaces, the cushions protect not only the sports equipment but also the roof rack reliably – for maximum safety and longevity during transportation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.