• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Urban Plus Chicago Bike helmet Blue Clothes size=S/M Head circumference=52-59 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bicycle HELMENT Urban Plus Chicago S/M

  • Extremely high shock absorption, goes beyond statutory standards
  • Reinforced polycarbonate shell for yet more safety
  • Perfect protection in darkness through active rear light, reflecting belts and reflex stiffness around it
  • Adjustable inner ring system enables ideal adjustment to the head

Technical specifications

Product type

Bike helmet

Factory colour

Blue

Size

S/M

Head circumference

52-59 cm

Description

The FISCHER Urban Plus Chicago bicycle helmet meets high requirements in terms of safety and comfort. In addition, the bicycle helmet Urban Plus convinces with its modern appearance. The helmet series is specially designed for an optimized protection. For the extremely stable shell made of polycarbonate comes the high-strength EPS inner shell, which protects the head against injury. At Stiftung Warentest (07/21), FISCHER Urban Plus was the best bike helmet in terms of accident protection and received the overall grade "good". At dusk and at night, the reflective stripes on the Helm FISCHER Urban Plus ensure good visibility. Even clearer is the large, bright tail light, which offers different lighting functions. With the reflective belt system, cyclists can be seen even better on the road. The helmet belt with ratchet fastener has a convenient protective system, which protects the users from clamping the skin. Another important criterion is comfort. With its optimum fit the FISCHER Urban Plus bike helmet is a good choice. Its adjustable inner ring system enables an ideal adjustment to the head. Important for size selection: The Urban Plus Chicago S/M bike helmet is suitable for a head circumference of 52 to 59 cm. Inside soft pads optimize the comfort. They are made of breathable material and can easily be removed for washing. The sporty design makes the Urban Plus FISCHER bicycle helmet a popular model. The innovative technology is also typical of FISCHER's top quality. Among other things, it can be seen in the large air inlets, which ensure good ventilation.

This text is machine translated.

What kind of Bicycle Helmets are you looking for?