• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FSU-SD 20x100 567793 Depth stop drill bit 20 mm SDS-Plus 1 pc(s)

Product type
Depth stop drill bit
Drill hole Ø
20 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Depth stop drill bit

Drill hole Ø

20 mm

Material

Solid carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

100 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

SDS-Plus

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026195 Fischer FSU-SD 20x100 567793 Depth stop drill bit 20 mm SDS-Plus 1 pc(s)

Description

The FSU-SD collar drill is specially designed for the length of the FSU rear section anchor and thus provides for an easy and reliable drilling hole positioning on the ground.

This text is machine translated.

Features

  • Defined bore depth for easy and reliable drilling hole creation for the FSU
  • Robust solid carbide head for long service life
  • Centring piece for simple positioning