• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FXC 85 solo 567477 Cordless nail gun incl. case, w/o battery, w/o charger

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions: 405 x 138 x 309 mm
  • 85 Joule setting energy
  • 4.6 kg battery
  • Capacity of 26 nails
Product type

Cordless nail gun

Features

incl. case

w/o battery

w/o charger

Nail capacity

26

No. of power packs included

0

Dim

(L x W) 405 mm x 138 mm

Length

405 mm

Width

138 mm

Weight

4.6 kg

Battery voltage

18 V

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219823 Fischer FXC 85 solo 567477 Cordless nail gun incl. case, w/o battery, w/o charger

Description

The Fischer FXC 85 is a purely battery-powered setting device for the quick and easy fixing in concrete and steel. The elimination of the gas cartridge reduces both consumption and maintenance costs as well as the expenditure for storage and transport. The device is operated through the powerful 18V battery of the AMPShare alliance of Bosch and is thus compatible with all AMPShare devices.

This text is machine translated.

Features

  • The elimination of the gas cartridge saves costs and expenditure
  • Long service life with service intervals after 15,000 mounting under standard conditions
  • Suitable for fischer DFN standard nails and DFNH high performance nails
  • Flexible adjustment of the nail setting depth
  • Working light to support the setting process
  • With a capacity of approx. 85 joules, the set has sufficient energy for attachment in concrete and steel

Scope of delivery

  • 1x Fischer FXC 85 battery-operated inserter
  • 1x standard magazine FXC 85-M26
  • 1x belt hook
  • 1x nail cutting
  • 1x XL-Boxx
  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.