• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Gerustose (Ø x L) 23 mm x 90 mm Electrogalvanised steel 25 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gerustose

Our service for you

Technical specifications

Material

Steel

(Ø)

23 mm

Dim

(Ø x L) 23 mm x 90 mm

Length

90 mm

Content

25 pc(s)

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 481993 Fischer Gerustose (Ø x L) 23 mm x 90 mm Electrogalvanised steel 25 pc(s)

Description

The Fishermen Gerustose GS electro-galvanised is together with the suitable for fixing fischer wedge anchor S14 ROE in concrete and solid bricks. For brickwork from hole building materials and aerated concrete is the use of the long shaft DOWEL S 16 H recommended. The screw-in marking enables a visual check for installation and prevents accidental tear off the eye. The Fishermen Gerustose is ideally suited for mounting the Facade Scaffolding, ropes or chains.

This text is machine translated.

Features

  • No Aufbiegen the eyelet thanks to high-quality welding connection
  • Optimal interaction of gerustose and fischer wedge anchor.