• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Gewindestift GS 6/25 544589 Setscrew 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer GS 6/40 threaded pin

  • Electrolytically galvanised
  • Easy to set up
  • Ideal for fischer installation systems.

Technical specifications

Product type

Setscrew

Material

Steel

Length

25 mm

Content

100 pc(s)

Material properties

zinc galvanized

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148438 Fischer Gewindestift GS 6/25 544589 Setscrew 100 pc(s)

Description

the fischer GS threaded pin is a connecting element between the fixing point in the load-bearing element and the fixing element on the suspended or suspended element. Pipes or ventilation ducts are attached to this, for example. The threaded rod is made of high-quality steel.

This text is machine translated.

Scope of delivery

  • 100