- the special spring leg on the FHS Clix guarantees the necessary contact pressure of the fixing in the FLS mounting rail for a safe adjustment during the assembly.
- the pronounced gearing in the sliding nut enables the exact and safe positioning in the FLS mounting rail and facilitates the installation in a sustainable manner.
- the Clix mounting element with 90° rotation for attachment allows easy, time-saving attachment to built-in mounting rails.
- the specially developed stopper element on the FHS Clix guarantees the exact 90° rotation of the fixing in the FLS mounting rail for a safe and error-free installation.
Technical specifications
Product type
T-head bolt
Content
50 pc(s)
Length
140 mm
Material properties
zinc galvanized
Head shape
T-head
Variants(All information is without VAT, plus shipping costs)
the fischer FHS Clix hammer head screw is a fastening element for securely connecting pipe clamps to the fischer FLS mounting rail system. The hammer head screw FHS Clix is securely connected by 90° rotation. The FHS Clix is available in sizes M 8 and M 10 in lengths 30 - 100 mm. The special spring leg on the FHS Clix guarantees the necessary contact pressure of the fixing in the FLS mounting rail for a secure adjustment during the assembly. The pronounced gearing in the sliding nut also enables the exact and safe positioning in the FLS mounting rails and facilitates the mounting. The version with galvanic galvanizing is suitable for installations in buildings. The proof of fire protection ensures the positive safety of the sliding nut.
This text is machine translated.
Scope of delivery
50
Description
the fischer FHS Clix hammer head screw is a fastening element for securely connecting pipe clamps to the fischer FLS mounting rail system. The hammer head screw FHS Clix is securely connected by 90° rotation. The FHS Clix is available in sizes M 8 and M 10 in lengths 30 - 100 mm. The special spring leg on the FHS Clix guarantees the necessary contact pressure of the fixing in the FLS mounting rail for a secure adjustment during the assembly. The pronounced gearing in the sliding nut also enables the exact and safe positioning in the FLS mounting rails and facilitates the mounting. The version with galvanic galvanizing is suitable for installations in buildings. The proof of fire protection ensures the positive safety of the sliding nut.